12X12-6-4416W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 0
Unit Price: 17,36000 €
Datasheet
12X12-6-4416W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12X12-6-4416W

DigiKey Part Number
3M10043-ND
Manufacturer
Manufacturer Product Number
12X12-6-4416W
Description
TAPE DBL SIDED WHITE 12"X12"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE DBL SIDED BLACK 12"X12"
In-Stock: 0
Unit Price: 22,22000 €