


1194-23-36 | |
|---|---|
DigiKey Part Number | 1067-1194-23-36-ND |
Manufacturer | |
Manufacturer Product Number | 1194-23-36 |
Description | RF EMI SHIELD SHEET 36"X22.992" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1194 Copper Foil Non-Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 22.992" (584.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,26000 € | 99,26 € |
| 10 | 83,38500 € | 833,85 € |
| 25 | 79,42120 € | 1 985,53 € |
| 100 | 75,06670 € | 7 506,67 € |
| Unit Price without VAT: | 99,26000 € |
|---|---|
| Unit Price with VAT: | 119,11200 € |

