RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.003" (0.08mm)
3M Custom Die Cuts | Digi-Key Daily

1170SQ-1(5)

DigiKey Part Number
1067-1170SQ-1(5)-ND
Manufacturer
Manufacturer Product Number
1170SQ-1(5)
Description
RF EMI SHLDING SHEET 1"X1" 5PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Square
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
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
Bulk
QuantityUnit PriceExt Price
511,82800 €59,14 €
1011,14000 €111,40 €
2510,41400 €260,35 €
1009,61640 €961,64 €
2509,23628 €2 309,07 €
5009,00718 €4 503,59 €
Unit Price without VAT:11,82800 €
Unit Price with VAT:14,19360 €