1/2-6-1126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2-6-1126

1126-0.5-6

DigiKey Part Number
1067-1126-0.5-6-ND
Manufacturer
Manufacturer Product Number
1126-0.5-6
Description
RF EMI SHIELDING TAPE 18' X 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.004" (0.09mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,85000 €22,85 €
1018,40600 €184,06 €
2517,29480 €432,37 €
10016,07330 €1 607,33 €
25015,49124 €3 872,81 €
50015,14042 €7 570,21 €
Manufacturers Standard Package
Unit Price without VAT:22,85000 €
Unit Price with VAT:27,42000 €