

11.5X12-6-1345 | |
---|---|
DigiKey Part Number | 3M11424-ND |
Manufacturer | |
Manufacturer Product Number | 11.5X12-6-1345 |
Description | RF SHLDING SHEET 12"X11.5" 6PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |