
2J7182BGF | |
|---|---|
DigiKey Part Number | 4350-2J7182BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J7182BGF |
Description | BIG MEDUSA 4IN1 4G/LTE/3G/2G GN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, TETRA, Wi-Fi, Zigbee™ Dome RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 425MHz, 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz | |
Frequency Range | 380MHz ~ 470MHz, 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.5, 1.6, 1.9, 2, 3 | |
Return Loss | -16.6dB, -13.6dB, -10.6dB, -10.4dB, -10.3dB, -6.1dB | |
Gain | 2.1dBi, 1.9dBi, 28dBi, 28dBi, 3dBi, 5.6dBi, 2.9dBi, 5.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, TETRA, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,13000 € | 194,13 € |
| 10 | 171,77800 € | 1 717,78 € |
| 26 | 163,74154 € | 4 257,28 € |
| Unit Price without VAT: | 194,13000 € |
|---|---|
| Unit Price with VAT: | 232,95600 € |

