

1780545 | |
|---|---|
DigiKey Part Number  | 277-2335-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1780545  | 
Description  | TERM BLOCK PLUG 6POS 2.50MM  | 
Customer Reference  | |
Detailed Description  | 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 6  | |
Positions Per Level  | 6  | |
Number of Levels  | 1  | |
Pitch  | 0.098" (2.50mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | IDC  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 4A  | |
Voltage - IEC  | 125 V  | |
Wire Gauge or Range - AWG  | 22-24 AWG  | |
Wire Gauge or Range - mm²  | 0.25-0.34mm²  | |
Color  | Black  | |
Operating Temperature  | -  | |
Contact Mating Finish  | Tin  | |
Features  | -  | 




