
| 1-1971748-2 | |
|---|---|
| DigiKey Part Number | A108815TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1-1971748-2 | 
| Description | CONN SSL SOCKET 2POS 2.5MM SLDR | 
| Customer Reference | |
| Detailed Description | SSL Connector 2 Position Socket Board to Card Edge 0.098" (2.50mm) Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1971748-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Style | Board to Card Edge | |
| Connector Type | Socket | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount, Bottom Entry, Through Board | |
| Termination | Solder | |
| Pitch | 0.098" (2.50mm) | |
| Fastening Type | - | |
| Features | Board Lock | |
| Housing Color | Natural | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 125°C | |
| Voltage Rating | 250V | |
| Current Rating (Amps) | 3A | |
| Ingress Protection | - | |
| Mating Cycles | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France