2N7002

Vishay Siliconix

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
734 554
In Stock
1 : 0,22000 €
Cut Tape (CT)
3 000 : 0,03583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
459 438
In Stock
1 : 0,22000 €
Cut Tape (CT)
3 000 : 0,04479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-T1-GE3
MOSFET N-CH 60V 115MA TO236
Vishay Siliconix
5 974
In Stock
1 : 0,61000 €
Cut Tape (CT)
3 000 : 0,14154 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002E-T1-GE3
MOSFET N-CH 60V 240MA TO236
Vishay Siliconix
5 831
In Stock
1 : 0,61000 €
Cut Tape (CT)
3 000 : 0,14154 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
21 pF @ 5 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002E-T1-E3
MOSFET N-CH 60V 240MA SOT23-3
Vishay Siliconix
2 852
In Stock
1 : 0,85000 €
Cut Tape (CT)
3 000 : 0,20371 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
4.5V, 10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
21 pF @ 5 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-T1-E3
MOSFET N-CH 60V 115MA TO236
Vishay Siliconix
1 249
In Stock
1 : 0,85000 €
Cut Tape (CT)
3 000 : 0,20371 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-E3
MOSFET N-CH 60V 115MA TO236
Vishay Siliconix
0
In Stock
1 : 0,75000 €
Cut Tape (CT)
1 000 : 0,20860 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002E
MOSFET N-CH 60V 240MA SOT23-3
Vishay Siliconix
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
60 V
340mA
4.5V, 10V
5Ohm @ 300mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
21 pF @ 5 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 8