Optoelectronics | LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 767 In Stock | 1 : 0,44000 € Cut Tape (CT) 4 000 : 0,10995 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 34mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.4V | 10mA | 135° | Surface Mount | 631nm | 639nm | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm |