Connectors, Interconnects | Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : 5,72000 € Tube | Tube | Active | Non Specified - Single Edge | Female | 3 | 3 | - | 1 | 0.100" (2.54mm) | Single | Locking Clip | Surface Mount | Solder | Beryllium Copper | Tin | 5.00µin (0.127µm) | Loop Bellows | Black | - | -55°C ~ 105°C | |||
74 In Stock | 1 : 4,56000 € Tube | Tube | Active | Non Specified - Single Edge | Female | 3 | 3 | - | 1 | 0.100" (2.54mm) | Single | - | Surface Mount | Solder | Beryllium Copper | Tin | - | Loop Bellows | Black | - | -55°C ~ 105°C |