PE42420

pSemi

RF and Wireless | RF Switches

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PE42420LGBB-Z
PE42420F-Z
IC RF SWITCH SPDT 6GHZ 20LGA
pSemi
11 150
In Stock
1 : 2,08000 €
Cut Tape (CT)
3 000 : 1,72455 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absorptive
SPDT
20MHz ~ 6GHz
50dB
1.6dB
6GHz
-
65dBm
-
50Ohm
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-TFLGA Exposed Pad
20-LGA (4x4)
Showing
of 1