Fans, Blowers, Thermal Management | AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 322 In Stock 1 120 Factory | 1 : 72,26000 € Box | Box | Active | 230VAC | Round - 254mm Dia | 89.00mm | 547.0 CFM (15.32m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 55.0dB | 35.00W | 1650 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.2 lbs (1.9 kg) | |||
624 In Stock 480 Factory | 1 : 90,06000 € Box | Box | Active | 115VAC | Round - 254mm Dia | 89.00mm | 547.0 CFM (15.32m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 55.0dB | 35.00W | 1650 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.2 lbs (1.9 kg) | |||
82 In Stock 880 Factory | 1 : 90,06000 € Box | Box | Active | 115VAC | Round - 254mm Dia | 89.00mm | 547.0 CFM (15.32m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 55.0dB | 35.00W | 1650 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.2 lbs (1.9 kg) | |||
57 In Stock 630 Factory | 1 : 90,06000 € Box | Box | Active | 230VAC | Round - 254mm Dia | 89.00mm | 547.0 CFM (15.32m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 55.0dB | 35.00W | 1650 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.2 lbs (1.9 kg) | |||
720 In Stock 450 Factory | 1 : 115,54000 € Bulk | Bulk | Active | 115VAC | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Capacitor, Salt Fog Rated, Thermal Overload Protector (TOP) | 55.0dB | 33.00W | 1650 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.3 lbs (2 kg) | |||
0 In Stock Check Lead Time | 6 : 115,54667 € Bulk | Bulk | Active | 230VAC | Round - 254mm Dia | 89.00mm | 550.0 CFM (15.40m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Capacitor, Salt Fog Rated, Thermal Overload Protector (TOP) | 55.0dB | 33.00W | 1650 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4.3 lbs (2 kg) |