Connectors, Interconnects | Circular Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268 In Stock | 1 : 36,07000 € Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Beige | Coupling Nut, Self Extinguishing | IP67 - Dust Tight, Waterproof | Unshielded | |||
126 In Stock | 1 : 37,71000 € Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Polyurethane (PUR) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
47 In Stock | 1 : 35,40000 € Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M8 | 4 | 3 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Beige | Coupling Nut, Self Extinguishing | IP67 - Dust Tight, Waterproof | Unshielded | |||
99 In Stock | 1 : 36,07000 € Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Beige | Coupling Nut, Self Extinguishing | IP67 - Dust Tight, Waterproof | Unshielded |