Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
554 In Stock | 1 : 1,36000 € Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Brown | 0.165" (4.20mm) | - | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | Board Guide | 1A | 200VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Brown | 0.165" (4.20mm) | - | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | Board Guide | 1A | 200VAC |