Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of TE Connectivity Potter & Brumfield SNRII Slimline PCB Relays
New Product New Product
SNRII Slimline PCB Relays Publish Date: 2026-03-26

TE Potter & Brumfield SNRII slimline PCB relays have a compact design ideal for panel integration and small or space-constrained enclosures.

Image of TE Connectivity Relay Products 1SNS470000Z Plastic Junction Boxes 1SNS470000Z Plastic Junction Boxes Publish Date: 2025-06-27

TE Connectivity Relay Products plastic junction boxes are pre-equipped with terminal blocks and cable glands for managing electrical connections in industrial settings.

Image of TE Connectivity Potter & Brumfield Relays T9F Series 32 A Miniature Relays T9F Series 32 A Miniature Relays Publish Date: 2025-01-08

TE Connectivity (TE) T9F series 32 A miniature relays are designed for generating control in energy and power supply applications.

Image of TE Connectivity Potter & Brumfield Relays ECP 40B Series High-Voltage DC Contactors ECP 40B Series High-Voltage DC Contactors Publish Date: 2024-12-11

TE Connectivity ECP40B series high-voltage DC contactors are designed for control in high-voltage environments and meet UL60947-4-1 and IEC60947-4-1 standards.

Image of TE Connectivity Potter & Brumfield Relays' ECK 150B/200B/250B High-Voltage DC Contactor Series ECK 150B/200B/250B High-Voltage DC Contactor Series Publish Date: 2024-03-19

TE Connectivity's (TE) ECK 150B, 200B, and 250B high-voltage DC contactor series are designed for control in new energy applications.

Image of TE Connectivity's ECP 600B Series High-Voltage Contactor ECP 600B Series High-Voltage Contactors Publish Date: 2024-03-18

TE's ECP 600B series DC contactor is designed for control in high-voltage environments in battery energy storage systems, solar inverters, and EV charging.

Image of TE Connectivity's IMB High Load IMB High Load Publish Date: 2023-07-12

TE's IMB High Load is an IM product extension that switches higher power loads up to 400 VDC within the same form, fit, and function of the existing IM relay.

Image of TE Connectivity Potter & Brumfield Relays' Schrack Accessories for Miniature PT Relays Schrack Accessories for Miniature PT Relays Publish Date: 2023-03-24

TE Connectivity's sockets for the Miniature PT Schrack relays are universal and can be used in a wide range of applications rated up to 10 A.

Image of TE Connectivity's TMR 120 Relay TMR 120 Relay Publish Date: 2022-01-12

TE Connectivity’s (TE) TMR 120 relay series is a power latching relay that is primarily designed for charging stations and metering applications.

Image of TE Connectivity's OJS Power Mini PCB Relay OJS Power Mini PCB Relays Publish Date: 2021-07-16

TE’s OJS power miniature high-performance power PCB relays whose size is compatible with the existing TE OJ relay, but the rated current is much higher.

Image of TE Connectivity's Solid State Relay Solid-State Relays Updated: 2022-08-19

TE’s Potter & Brumfield solid-state relays (SSR) are featured in industrial applications where silent, fast, and long electrical life in switching is required.

Image of TE Connectivity's IHVA DC Contactors IHVA DC Contactors Publish Date: 2021-06-25

TE Connectivity's (TE) non-polarized IHVA high-voltage DC contactors offer an optional auxiliary contact that can be used to monitor the power/main contact.

Image of TE Connectivity's T92 Series Two-Pole Relay T92 Series Two-Pole Relay Publish Date: 2021-03-12

TE Connectivity's Potter & Brumfield T92 series relay is designed for HVAC, industrial controls, power supply, charging, lighting, and inverter applications.

Image of TE Connectivity's SSRMP Series Solid-State Relay SSRMP Series Solid-State Relays Publish Date: 2020-12-31

TE SSRs are used in heating, lighting, industrial automation, and industrial machinery applications where silent, fast, and long life in switching is required.

Image of TE Connectivity's OJT Series of Power Relays OJT Series Power Relays Publish Date: 2020-05-04

TE Potter & Brumfield’s 10 A TV-8 rated OJT power relays offer a compact and powerful design solution that can withstand up to a 117 A inrush current.

Image of TE Connectivity's RZF Series Power Relays RZF Series Power Relays Publish Date: 2019-03-19

TE Connectivity’s RZF series is a line of compact relays that offer through-hole technology (THT) printed circuit board (PCB) terminals.

Image of TE Connectivity's SSRDC Series Solid State Relays SSRDC Series Solid State Relays Publish Date: 2019-01-10

TE Connectivity's solid state relays SSRDC series utilizes DC switching technology with low power dissipation FETs which includes optical coupling.

Image of TE Connectivity's SSRK and SSRM Series Solid State Relays SSRK and SSRM Series Solid State Relays Publish Date: 2018-12-20

TE Connectivity Potter & Brumfield's SSRK/SSRM series of relays are used in heating, lighting, industrial automation, and industrial machinery applications.

Image of TE Connectivity - Potter and Brumfield's SSR Series Solid State Relay SSR/SSRD/SSRT Series Solid State Relays Publish Date: 2018-11-20

TE Connectivity’s Potter and Brumfield solid state relays benefit industrial applications where silent, fast, and long electrical life in switching is required.

Image of TE Connectivity's T9V Series Power Relay T9V Series Power Relay Publish Date: 2018-11-14

TE Connectivity Potter & Brumfield Relays’ T9V series power relay provides an ideal solution for disconnect switch applications.