TMBS® Rectifiers

Features a wide range of current ratings from 10 A to 60 A

Image of Vishay Semiconductor/Diodes Division's TMBS® Rectifiers Vishay General Semiconductor introduces 12 new 45 V TMBS Trench MOS Barrier Schottky rectifiers which feature a wide range of current ratings from 10 A to 60 A in the power TO-220AB, ITO-220AB, and TO-263AB packages. With extremely low forward voltage drops down to 0.33 V typical at 10 A, these rectifiers are designed for bypass protection in solar cell junction boxes.

Features

  • Low forward voltage drop down to 0.51 V typical at 20 A
  • Maximum operation junction temperature of 150 °C
  • ≤200 °C maximum junction temperature in DC forward current without reverse bias (t ≤ 1 hour)
  • Current ratings from 10 A to 60 A
  • Packages: TO-220AC, ITO-220AC, and TO-263AB
  • Compliant to RoHS Directive 2011/65/EU

TMBS Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE ARR SCHOTT 45V 5A TO-220-3VT1045CBP-M3/4WDIODE ARR SCHOTT 45V 5A TO-220-30 - Immediate$0.46View Details
DIODE ARR SCHOTT 45V 15A TO263ABVBT3045CBP-E3/8WDIODE ARR SCHOTT 45V 15A TO263AB8119 - Immediate$2.21View Details
Published: 2012-06-29