MTPL Planar Transformer Series

Vishay Dale's MTPL series can be used in full-bridge and half-bridge converters from 150 watts to 300 watts

Image of Vishay Dale's MTPL Planar Transformer Series Vishay Dale's MTPL planar transformer series provides higher power density levels versus traditional planar designs. The transformer, which can be used in full-bridge and half-bridge converters from 150 watts to 300 watts, offers a minimal board area footprint with over-molded windings for ruggedized applications. This package is ideal for industrial control, alternative energy, avionics, and military designs. The package is easily customizable for specific design requirements.

Features
  • Minimal parasitic variation
  • Designed to meet MIL-PRF-27 requirements
  • Easily customized to meet design-specific requirements
  • Higher power density levels versus traditional planar designs
  • Split primary design to allow for efficient 120 V or 380 V operation
  • Patent pending
  • Minimal parasitic variation
  • Operating frequencies from 100 kHz to 500 kHz
  • Over-molded windings for ruggedized applications
  • Operating temperature range -55°C to +130°C, power derating above +105°C
Applications
  • Off-line and PFC-derived switch-mode power supplies
  • Full-bridge / half-bridge converters from 150 W to 300 W
  • Industrial control and alternative energy applications
  • Markets include avionics, industrial, military, and medical

MTPL Planar Transformer Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR 450UH THMTPL-2516-S12VXFMR 450UH TH0 - ImmediateSee Page for PricingView Details
XFMR PLANAR THMTPL-2516-S15VXFMR PLANAR TH38 - Immediate$16.70View Details
Published: 2017-11-29