MZR Series Aluminum Electronic Capacitors

Chemi-Con introduces their MZR series of capacitors for filtering noise and automotive modules

Image of Chemi-Con's MZR Series Chemi-Con’s MZR series SMD type aluminum electrolytic capacitors are recommended for smoothing and hold-up for automotive modules, miniature power supplies, board level VRM, and high-performance electronic equipment. The MZR series expands from 8 to 30 different additional c/v values.

Due to the downsizing trend in automotive power modules, including ECUs, higher ripple current capability with super low ESR are the most sought-after characteristics.

The MZR series utilizes an electrolyte and high gain foils along with special construction materials and techniques which allow for a small size, high capacitance, and high ripple current SMD. Operational temperatures from -55°C to +105°C allow this series to enhance any design needed for broad temperature applications, especially frigid environments.

Features
  • Endurance: 2,000 hours @ -55°C to +105°C
  • Voltage: 6.3 V to 50 V
  • Capacitance: 100 μF to 2,200 μF
  • Size: φ 6.3 mm x 7.7 mm L to φ 10 mm x 10 mm L
Applications
  • Automotive modules (ECUs)
  • Miniature power applications
  • Hold-up power applications
  • Output filter and smoothing

MZR Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 100UF 20% 50V SMDEMZR500ARA101MF80GCAP ALUM 100UF 20% 50V SMD34748 - Immediate$0.46View Details
CAP ALUM 100UF 20% 16V SMDEMZR160ARA101ME61GCAP ALUM 100UF 20% 16V SMD5590 - Immediate$0.50View Details
CAP ALUM 470UF 20% 10V SMDEMZR100ARA471MF80GCAP ALUM 470UF 20% 10V SMD26863 - Immediate$0.55View Details
CAP ALUM 100UF 20% 25V SMDEMZR250ARA101MF61GCAP ALUM 100UF 20% 25V SMD6034 - Immediate$0.55View Details
CAP ALUM 100UF 20% 35V SMDEMZR350ARA101MF61GCAP ALUM 100UF 20% 35V SMD3425 - Immediate$0.55View Details
Published: 2016-03-23