TLV6700/TLV6710 Micropower Window Comparators

Texas Instruments' TLV6700 and TLV6710 micropower window comparators with 400 mV reference

Image of Texas Instruments' TLV6700 and TLV6710 Micropower Window ComparatorsTexas Instruments' TLV6700 and TLV6710 are high-voltage window comparators that operate over a 1.8 V to 18 V range and 1.8 V to 36 V, respectively. Each device has two high-accuracy comparators with an internal 400 mV reference and two open-drain outputs rated to 18 V. They can each be used as a window comparator or as two independent comparators. The monitored voltage can be set with the use of external resistors.

OUTA is driven low when the voltage at INA+ drops below (VITP - VHYS) and goes high when the voltage returns above the respective threshold (VITP). OUTB is driven low when the voltage at INB- rises above VITP, and goes high when the voltage drops below the respective threshold (VITP - VHYS). Both comparators in the TLV6700 include built-in hysteresis to reject brief glitches, thereby ensuring stable output operation without false triggering.

The TLV6700 and TLV6710 are available in a thin SOT-23-6 and are specified over the junction temperature range of -40°C to +125°C.

Features
  • Wide supply voltage range: 1.8 V to 18 V (TLV6700); 1.8 V to 36 V (TLV6710)
  • Adjustable threshold: down to 400 mV
  • High-threshold accuracy:
    • 0.5% max. at +25°C (TLV6700); 0.25% (TLV6710)
    • 1.0% max. over temperature (TLV6700); 0.75% max. over temperature (TLV6710)
  • Low quiescent current: 5.5 µA (typ.) (TLV6700); 7 µA (typ.) (TLV6710)
  • Open-drain outputs
  • Internal hysteresis: 5.5 mV (typ.)
  • Temperature range: -40°C to +125°C
  • Package: thin SOT-23-6
Applications
  • Notebook PCs and tablets
  • Smartphones
  • Digital cameras
  • Video game controllers
  • Relays and circuit breakers
  • Portable medical devices
  • Door and window sensors
  • Portable- and battery-powered products

TLV6700 and TLV6710 Micropower Window Comparators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC COMPARATOR 2 WINDW SOT23-THINTLV6700DDCTIC COMPARATOR 2 WINDW SOT23-THIN2516 - Immediate$1.93View Details
IC COMPARATOR 2 WINDW SOT23-THINTLV6710DDCTIC COMPARATOR 2 WINDW SOT23-THIN1409 - Immediate$2.58View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionPackage AcceptedNumber of PositionsAvailable QuantityPriceView Details
MODULE EVAL DIP ADAPTERDIP-ADAPTER-EVMMODULE EVAL DIP ADAPTERMSOP, SC70, SOIC, SOT23, SOT563, TSSOP6299 - Immediate$10.62View Details
Published: 2018-08-21