Two-Position Wire-To-Wire Lighting Connector

TE Connectivity introduces their compact connector with reliable, poke-in wiring technology

Image of TE Connectivity AMP's Two Position Wie-To-Wire Lighting ConnectorTE Connectivity AMP's two-position, wire-to-wire connector provides a space-saving solution for indoor down lighting, connecting power to luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector eliminates the hazard of electric shock and accepts 18 AWG to 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its bump feature. The poke-in technology allows for easy repair and is supported by dual-contact surfaces and a metal stopper for reliability. Contacts are fully fixed in the housing and feature an additional lock bar for added dependability.

Features and Benefits
  • Two-position, poke-in wiring
  • Compact design
  • Tool-free installation
  • Fits 18-to 22 AWG solid or tin-dipped stranded wires
  • UL/CSA 2459 compliant
  • EU RoHS/ELV compliant
  • Bump feature allows for easy mating/unmating
  • Slim design for maximum Z-direction space saving
  • Dual-contact surface design increases contact reliability
  • Contacts are fully fixed in housing for high reliability
  • Additional lock bar designed for enhanced retention
Applications
  • Indoor lighting, especially downlights
  • Commercial lighting

Solid-State Lighting Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLUG, 2PIN WIRE TO WIRE CONNECTO2271180-1PLUG, 2PIN WIRE TO WIRE CONNECTO18411 - Immediate$0.48View Details
RECEPTACLE, 2PINS WIRE TO WIRE C2271183-1RECEPTACLE, 2PINS WIRE TO WIRE C37364 - Immediate$0.42View Details
2 PIN WIRE TO WIRE CONNECTOR2271203-12 PIN WIRE TO WIRE CONNECTOR850 - Immediate$0.99View Details
Published: 2015-12-31