STEVAL-MKI210V2K iNEMO Inertial Module Kit
STMicroelectronics' evaluation kit consists of a mainboard and an adapter board
STMicroelectronics' STEVAL-MKI210V2K evaluation kit consists of a mainboard with ISM330DHCX 3D accelerometer and 3D gyroscope sensor, and an adapter board for the STEVAL-MKI109V3 (not included) motherboard. The kit exposes the full ISM330DHCX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.
The adapter board can be plugged into a standard DIL 24 socket. It is compatible with the STEVAL-MKI109V3 motherboard with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the Unico-GUI free downloadable graphical user interface, or dedicated software routines for customized applications. Double-sided adhesives are included to allow users to mount the board on their equipment conveniently.
- User-friendly ISM330DHCX board
- Complete ISM330DHCX pin-out for a standard DIL 24 socket
- Double-sided adhesives included for easy mounting on equipment to be monitored
- Fully compatible with STEVAL-MKI109V3 motherboard
- RoHS compliant
- Industrial sensors
- Condition monitoring
- Predictive maintenance
STEVAL-MKI210V2K iNEMO Inertial Module Kit
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-MKI210V2K | DIL24 ADAPTER BOARD ISM330DHCX | Sensor | Accelerometer, Gyroscope | ISM330DHCX | 16 - Immediate | $27.93 | View Details |