K6 Series STPOWER MOSFET MDmesh™
STMicroelectronics' N-channel 800 V, 197 mΩ typ., 16 A power MOSFET comes in a TO-220 package
This very high voltage N-channel power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years of STMicroelectronics experience on super junction technology. The result is excellent on-resistance per area and gate charge for applications requiring superior power density and high efficiency.
- Excellent RDS(ON) area
- High power density
- Ultra-low gate charge
- 100% avalanche tested
- Zener-protected
- LED lighting
- Chargers
- Adapters
K6 Series STPOWER MOSFET MDmesh
| Image | Manufacturer Part Number | Description | Power Dissipation (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STP80N240K6 | N-CHANNEL 800 V, 197 MOHM TYP., | 140W (Tc) | 253 - Immediate | $5.40 | View Details |
![]() | ![]() | STD80N240K6 | N-CHANNEL 800 V, 197 MOHM TYP., | 105W (Tc) | 66 - Immediate | $4.78 | View Details |