SGEIL01-01-100 eSIM Mini Reel
Soracom's eSIM Mini Reel is designed for seamless global connectivity
Soracom's eSIM Mini Reel, an industrial-grade eSIM solution designed to revolutionize IoT connectivity, has 100 eSIMs per reel and a compact form factor. It is an ideal solution for prototyping and testing in the early stages of an IoT project. The Soracom eSIM Mini Reel is built for mass production, ensuring seamless device-to-cloud connectivity over cellular networks. It withstands extreme temperatures from -40°C to +105°C and offers data retention of up to 15 years. Compatible with 2G, 3G, 4G LTE, and Cat-M1 (LTE-M), it provides global coverage in over 180 countries. With pay-as-you-go pricing and direct integration with major cloud providers like AWS, Azure, and Google Cloud, Soracom’s eSIM Mini Reel offers easy network control and management. Users can start their IoT journey with Soracom's reliable and innovative eSIM solution.
In addition to the eSIM Mini Reel, Soracom also offers full eSIM reels in both commercial and industrial 1k and 3k reels. These options provide flexibility for different scale productions, ensuring Soracom has the right eSIM solution for customers’ specific needs.
Features
- Industrial-grade eSIM soldered directly onto the device's PCB
- Compact reel size containing 100 eSIMs, ideal for prototyping and testing
- Designed for mass production, ensuring scalability
- Operates in temperatures ranging from -40°C to +105°C
- Data retention of up to 15 years for long-term connectivity
- Compatible with 2G, 3G, 4G LTE, and Cat-M1 (LTE-M)
- Global coverage in over 180 countries with Soracom's plan01s SIM
- Pay-as-you-go pricing, paying only for the data used
- Direct integration with AWS, Azure, and Google Cloud for easy network control and management
- Asset tracking
- Remote monitoring
- Smart agriculture
- Industrial automation
- Wearables and healthcare devices
- Smart city infrastructure
SGEIL01-01-100 eSIM Mini Reel
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | SGEIL01-01-100 | GLOBAL MULTICARRIER ESIM INDUSTR | 20 - Immediate | $701.19 | View Details |