MagCode® Series Magnetic Connections
Rosenberger's MagCode PowerSystem has a high-tech design that is short-circuit-proof and waterproof
Rosenberger's MagCode PowerSystem and MagCode PowerSystemPro ensure safe and reliable magnetic connection to 12 V and 24 V external power sources, including “cigarette lighter” receptacles commonly found on many vehicles such as cars, trucks, vans, campers, motorcycles, and boats.
The MagCode PowerSystem consists of magnets in the PowerPort and PowerClip that ensure contact is made between the two connector parts and provide a switching function. The flat contacts only carry power when the moveable plate in the port is magnetized by the magnets in the clip. Completely short-circuit-proof, the MagCode PowerSystem is designed to avoid other metal objects or permanent magnets inadvertently energizing the contacts.
The MagCode PowerSystemPro features an additional twist lock mechanism for applications requiring greater separation forces and higher current load. In addition, the twist lock function guarantees switching will not occur before the outside contact is closed, eliminating potential arcing problems.
- High-tech design
- Minimal mounting depth (port)
- Current load up to 25 A
- Short-circuit-proof
- Waterproof (installed port)
- For 12 V, 24 V (and 42 V)
- Exterior connectors on vehicles under conditions of sustained charging and high current load
MagCode® Series Ports and Clips
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M2K204-1AE | MAGCODE POWERSYSTEM PRO CLIP 24 | Plug, Male Pins | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | M2S112-3XX | POWERSYSTEM POWER PORT 24V | Receptacle, Non-Gendered | 2 | 226 - Immediate | $28.88 | View Details |
![]() | ![]() | M2S111-3XX | MAGCODE POWERSYSTEM PORT 12V | - | 2 | 55 - Immediate | $27.44 | View Details |
![]() | ![]() | M2K203-1AE | CONN PLUG MALE 2POS SCREW | Plug, Male Pins | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | M2K211-1AE | POWERSYSTEM POWER CLIP 12V | Plug, Male Pins | 2 | 1 - Immediate | $34.08 | View Details |
![]() | ![]() | M2K212-1AE | POWERSYSTEM POWER CLIP 24V | Plug, Male Pins | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | M2S103-3XX | CONN CIRC RCPT 2POS NICKEL SLDR | Receptacle, Non-Gendered | 2 | 79 - Immediate | $37.16 | View Details |
![]() | ![]() | M2S104-3XX | CONN CIRC RCPT 2POS SOLDER | Receptacle, Non-Gendered | 2 | 50 - Immediate | See Page for Pricing | View Details |
Cap for Ports
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | M2Z101-3XX | MAGCODE POWERSYSTEM PROTECTIVE C | 200 - Immediate | See Page for Pricing | View Details |