BR24G16 Series Serial EEPROMs
ROHM Semiconductor offers robust and efficient 16 kb serial EEPROMs designed for a wide range of applications
ROHM Semiconductor BR24G16 series, including models BR24G16FJ-5E2, BR24G16FVT-5E2, and BR24G16FVM-5TR, offers robust and efficient 16 kb serial EEPROMs designed for a wide range of applications. These EEPROMs utilize an I²C bus interface, ensuring seamless integration and high-speed data transfer. With a memory organization of 2k x 8 bits, these devices are ideal for storing small amounts of data that require frequent updates. They operate within a wide voltage range of 1.6 V to 5.5 V and can function in temperatures from -40°C to +85°C, making them suitable for both industrial and consumer electronics. The BR24G16 series is known for its low power consumption with a maximum operating current of just 2.5 µA and high endurance, supporting up to 1 million write cycles. These EEPROMs are available in various package types, including SOP-J8, TSSOP, and MSOP, providing flexibility for different design requirements.
- 16 kb memory size
- I²C bus interface
- Low power consumption: 2.5 µA max.
- Wide operating voltage range: 1.6 V to 5.5 V
- High endurance up to 1 million write cycles
- Extended data retention of up to 40 years
- Wide operating temperature range: -40°C to +85°C
- Various package types: SOP-J8, TSSOP, and MSOP
- Write protection features
- Page write mode
- Auto increment function at read operation
- Write cycle time of 3.5 ms
- Moisture sensitivity level 1 (unlimited)
- Standard serial EEPROM
- Low current consumption
- Consumer electronics
- Industrial control systems
- Medical devices
- Data loggers
- Smart meters
- Security systems
- Communication equipment
- Home appliances
- Wearable devices
- IoT devices
- Embedded systems
- Portable electronics
- Instrumentation
- Memory cards
- Automotive electronics
BR24G16 Series Serial EEPROMs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BR24G16FJ-5E2 | 16KBIT, I&SUP2 C BUS, LOW CURREN | 2457 - Immediate | $0.27 | View Details |
![]() | ![]() | BR24G16FVT-5E2 | 16KBIT, IC BUS, LOW CURRENT CONS | 2745 - Immediate | $0.25 | View Details |
![]() | ![]() | BR24G16FVM-5TR | 16KBIT, IC BUS, LOW CURRENT CONS | 2300 - Immediate | $0.28 | View Details |