RFX-21 Micro-Miniature SMD Crystal

RFXs miniature crystals have a height of only 0.45 mm

Image of RFX's RFX-21 Micro Miniature SMD CrystalRFX Group’s RFX-21 micro-miniature ceramic packaged crystals have a footprint of just 2.05 mm x 1.65 mm and a height of only 0.45 mm. It is available in fundamental mode frequencies from 12 MHz to 96 MHz. The vacuum-sealed 4-pad design is available with an operating temperature range out to -40°C to +85°C, an adjustment tolerance of ±20 ppm at +25°C, and frequency stability down to ±10 ppm.

Shunt capacitance C0 is 3 pF max with drive levels between 0.01 mW and 0.1 mW. Aging is limited to ±3 ppm per year while ESR is between 30 Ω minimum and 180 Ω maximum. In line with the requirements of the latest generation of ASICs and microprocessors, the load capacitance can be customer-specified down to 8 pF or series.

The RFX-21 is fully RoHS and REACH compliant and production quantities are delivered on 8 mm tape-and-reel with 3,000 pieces per reel.

Features
  • Frequency range: 12 MHZ to 96 MHz
  • 2.05 mm x 1.65 mm with a height of 0.45 mm
  • Frequency stability down to ±10 ppm
  • Industrial operating temperature range: -40°C to +85°C
  • Load capacitance: 8 pF to 50 pF or series
  • Aging limited to ±3 ppm per year
  • ESR between 30 Ω min and 180 Ω max
  • Vacuum-sealed 4-pad design
  • Available on 3k reels
  • RoHS and REACH compliant
Applications
  • IoT devices
  • Smart cards
  • USBs
  • Wi-Fi
  • Any electronic product where board space is at a premium
Published: 2023-02-01