RAA271082 Four-Channel ASIL-B PMIC

Renesas' highly integrated and configurable PMIC is ideal for auto camera and MCU applications

Image of Renesas' RAA271082 Four-Channel ASIL-B PMICRenesas' RAA271082 versatile multi-rail power IC features a primary high-voltage synchronous buck regulator, two secondary low-voltage synchronous buck regulators, and an LDO regulator. It offers four overvoltage (OV) and undervoltage (UV) monitors, I2C communications, a general-purpose I/O pin, and a dedicated reset output/fault indicator. The RAA271082 was designed using an ASIL-D ISO 26262 development process and is intended to meet ASIL-B device metrics.

The RAA271082 includes a second bandgap reference for the OV/UV monitors, built-in self-test at power-up, independent OV/UV monitoring, and continuous CRC error checking on internal registers and I2C communications. Requiring few external components and minimal board space, the RAA271082 provides a high-density power solution. It offers an extensive feature set configured using internal one-time programmable (OTP) memory. Nearly all device options, such as each output voltage selection, power sequencing, and OV/UV thresholds, are internally configured and require no external components for selection. The regulators also offer internal compensation. The bucks are synchronous to achieve high efficiency and are capable of operating in harsh environments requiring high ambient temperatures.

The RAA271082 is available in a 4 mm x 4 mm 24-lead step cut QFN (SCQFN) package with an exposed pad for improved thermal performance. It is AEC-Q100 qualified to Grade 1, operating across an ambient temperature range of -40°C to +125°C and is electrically specified across a junction temperature range of -40°C to +150°C.

Features
  • Programmable OV, power sequencing, soft-start, and protection thresholds
  • ASIL-D ISO26262 development process with integrated safety mechanisms for ASIL-B
  • Fixed switching frequency: 2.2 MHz with optional pseudo-random spread spectrum
  • Integrated synchronous regulators
  • VIN operating range from 4.5 V to 42 V
  • Configurable window watchdog timer
  • Configurable GPIO pin
  • I2C interface with CRC protection
  • Simplifies and speeds-up design across multiple camera models
  • Supports functional safety levels up to ASIL-B without added components
  • Minimizes EMI and interference with AM radio band while also reducing BOM size
  • Minimizes external components and solution size
  • Supplied by power-over-coax or 12 V system
  • Can be used to supervise microcontroller
  • Optional application-level feature integration
  • On-the-fly diagnostic and configuration capability
Applications
  • Driver monitoring cameras
  • Rear and surround view HD automotive cameras
  • Microcontroller PMIC for battery management systems
  • Microcontroller PMIC for zone and domain controllers
  • Microcontroller PMIC for gateway units

RAA271082 Four-Channel ASIL-B PMIC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RAA271082 AUTOMOTIVE GRADE -1 PORAA271082A4HNP#AA0RAA271082 AUTOMOTIVE GRADE -1 PO4637 - Immediate$3.35View Details
RAA271082 AUTOMOTIVE GRADE -1 PORAA271082A4HNP#HA0RAA271082 AUTOMOTIVE GRADE -1 PO5455 - Immediate$3.46View Details
RAA271082 AUTOMOTIVE GRADE -1 PORAA271082A4HNP#MA0RAA271082 AUTOMOTIVE GRADE -1 PO16 - Immediate$3.46View Details
EVAL BOARD FOR RAA271082RTKA271082DE0000BUEVAL BOARD FOR RAA27108210 - Immediate$116.36View Details
Published: 2023-03-29