RP12 Series DC/DC Converters
RECOM's 12 W DC/DC converter is able to accommodate an input range of 36 VDC to 160 VDC
RECOM's RP12 series is a medium powered DC/DC module that is suitable for extra wide continuous input voltage ranges of 36 VDC to 160 VDC and has up to 90% efficiency rating. It comes in a 1" x 1" footprint, has an operating temperature range of -40°C up to +88°C, and is offered with both single outputs from 3.3 V to 24 V and dual outputs from ±12 V to ±24 V.
A Class A filter network is included, as are overvoltage, overload, short circuit, and undervoltage lockout protections. They are IEC/EN60950-1 certified and EN550155 compliant.
This series is particularly ideal for railway rolling stock and high voltage battery applications.
- Accepts 36 VDC to 160 VDC input voltage ranges
- Efficiency rating of up to 90%
- 1" x 1" footprint
- Single or dual outputs from 3.3 V up to ±24V
- Ambient temperature range of -40°C to +88°C
- Built-in Class A filter
- Overvoltage, overload, and short circuit protections
- Undervoltage lockout feature
- Railway rolling stock applications
- High voltage battery applications
- Industrial applications
RP12 Series
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RP12-11015SAR/P | DC DC CONVERTER 15V 12W | 36V | - | 9 - Immediate | $52.72 | View Details |
![]() | ![]() | RP12-11012DAR/P | DC DC CONVERTER +/-12V 12W | 36V | -12V | 0 - Immediate | $57.25 | View Details |
![]() | ![]() | RP12-11005SAR/P | DC DC CONVERTER 5V 12W | 36V | - | 21 - Immediate | $55.13 | View Details |
![]() | ![]() | RP12-11012SAR/P | DC DC CONVERTER 12V 12W | 36V | - | 21 - Immediate | $52.72 | View Details |
![]() | ![]() | RP12-11024SAR/P | DC DC CONVERTER 24V 12W | 36V | - | 13 - Immediate | $52.72 | View Details |