RACM550-G Series AC/DC Converter

RECOM's RACM550-G series is a high power medical-grade AC/DC converter in a compact 5" x 3" package

Image of RECOM's RACM550-G Series RECOM's RACM550-G series is capable of 300 W continuous power with conduction cooling, while also capable of 550 W for dynamic peak loads with forced convection cooling. It also includes a smart fan output. It has 5 V/1 A VSB output for household circuits requiring ON/OFF control. For medical applications, it has 2MOPP certification, a wide operating temperature range of -40°C up to +70°C, universal input range, and can operate up to 5000 m.

Features
  • 300 W baseplate-cooled, fanless operation
  • 550 W peak power or forced air rating
  • Universal AC input range
  • Standby power consumption <0.5 W
  • Operating temperature range -40°C up to +70°C
  • Remote sensing and ON/OFF control
Applications
  • Medical
  • IoT
  • IIoT
  • Household
Derating Graph

Image of RECOM's RACM550-G Series Derating Graph

Efficiency Graph

Image of RECOM's RACM550-G Series Efficiency Graph

RACM550-G Series AC/DC Converter

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Available QuantityPriceView Details
AC/DC CONVERTER 24V 550WRACM550-24SG/OFAC/DC CONVERTER 24V 550W--149 - Immediate$120.86View Details
AC/DC CONVERTER 36V 550WRACM550-36SG/OFAC/DC CONVERTER 36V 550W--17 - Immediate$120.86View Details
AC/DC CONVERTER 48V 550WRACM550-48SG/OFAC/DC CONVERTER 48V 550W--31 - Immediate$120.86View Details
AC/DC CONVERTER 56V 550WRACM550-56SG/OFAC/DC CONVERTER 56V 550W--2 - Immediate$120.86View Details
AC/DC CONVERTER 24V 550WRACM550-24SG/ENCAC/DC CONVERTER 24V 550W--30 - Immediate$132.18View Details
AC/DC CONVERTER 36V 550WRACM550-36SG/ENCAC/DC CONVERTER 36V 550W--0 - Immediate$132.18View Details
AC/DC CONVERTER 56V 550WRACM550-56SG/ENCAC/DC CONVERTER 56V 550W--0 - Immediate$132.18View Details
AC/DC CONVERTER 48V 550WRACM550-48SG/ENCAC/DC CONVERTER 48V 550W--0 - Immediate$132.18View Details
Published: 2020-02-18