NTMFS5H4xx and NTMFS5H6xx Power MOSFETs
onsemi presents power MOSFETs that deliver RDS(ON) values as low as 0.8 mΩ
onsemi's NTMFS5H4xx and NTMFS5H6xx 40 V and 60 V power MOSFETs deliver RDS(ON) values as low as 0.8 mΩ, enabling significant conduction losses and improving overall operational efficiency levels. They also offer very low QG and input capacitance, ensuring driver losses are kept as low as possible. The devices are housed in a small footprint SO8FL package.
| Features | Applications | |
|
|
NTMFS5H4xx and NTMFS5H6xx Power MOSFETs
| Image | Manufacturer Part Number | Description | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTMFS5H600NLT1G | MOSFET N-CH 60V 35A/250A 5DFN | 4.5V, 10V | 1.3mOhm @ 50A, 10V | 3767 - Immediate | $3.65 | View Details |