NCS2325 Operational Amplifier
onsemi's NCS2325 operational amplifier with zero-drift offers continuous auto-calibration
onsemi's NCS2325 is a dual-channel, CMOS, operational amplifier providing precision performance. The zero-drift architecture allows for continuous auto-calibration, which provides very low offset, near-zero drift over time and temperature, and near flat 1/f noise at only 35 µA (max.) quiescent current. These benefits make this device ideal for precision DC applications. These op amps provide rail-to-rail input and output performance and are optimized for low voltage operation as low as 1.8 V and up to 5.5 V.
| Features | ||
|
|
|
| Applications | ||
|
|
NCS2325 Operational Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCS2325DMR2G | IC CMOS 2 CIRCUIT 8MICRO | 7817 - Immediate 16000 - Factory Stock | $0.81 | View Details |
![]() | ![]() | NCS2325DR2G | IC OPAMP ZER-DRIFT 2CIRC 8SOIC | 7333 - Immediate 21000 - Factory Stock | $1.31 | View Details |