SC18IS606 I²C-Bus to SPI Bridge

NXP's I²C-Bus to SPI bridge offers a high-speed SPI of up to 1.8 Mbit/s

Image of NXP's SC18IS606 I²C-Bus to SPI BridgeNXP's SC18IS606 is designed to serve as an interface between the standard I2C-Bus of a microcontroller and an SPI Bus. This allows the microcontroller to communicate directly with SPI devices through its I2C-Bus. The SC18IS606 operates as an I2C-Bus target-transmitter or target-receiver and an SPI controller. The SC18IS606 controls all the SPI Bus-specific sequences, protocols, and timing. It has its own internal oscillator and supports three SPI chip select outputs that may be configured as GPIO when not used as an SPI chip select.

The SC18IS606-EVB I2C-to-SPI serial interface demonstration board is available to demonstrate NXP bridge solutions for serial data communication between an I2C host and multiple SPI target devices. The modular design allows for a simple interface to an external I2C controller and SPI target devices through headers and features a selectable I2C device address.

Features
  • I2C-Bus peripheral interface-to-SPI controller
  • Fast-mode I2C-Bus: 400 kHz
  • High-speed SPI: up to 1.8 Mbit/s
  • 1024-byte TX and RX FIFO
  • Three target chip select output pins which can be used instead for general purpose input/output (GPIO)
  • 1.71 V to 3.6 V operation with 5 V tolerant I/O pins
  • Temperature range: -40°C to +105°C
  • ESD protection exceeds 2,000 V HBM per JESD22-A114
Applications
  • Industrial UART ports
  • Fuel pumps
  • Flow controllers
  • Battery monitors
  • Motor controllers
Block Diagrams and Graphs - Click to Enlarge
Image of NXP's SC18IS606 I²C-Bus to SPI Bridge

SC18IS606 I²C-Bus to SPI Bridge

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC I2C TO SPI BRIDGESC18IS606PWJIC I2C TO SPI BRIDGE0 - Immediate$3.53View Details

Demonstration Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SC18IS606SC18IS606-EVBEVAL BOARD FOR SC18IS60613 - Immediate$23.80View Details
Published: 2022-03-23