PRTR5V0U2F and PRTR5V0U2K ESD Protection Diodes

Ultra-low capacitance double rail-to-rail ElectroStatic discharge (ESD) protection devices from Nexperia

Image of NXP Semiconductor's PRTR5V0U2F and PRTR5V0U2K ESD Protection DiodesUltra-low capacitance double rail-to-rail ElectroStatic discharge (ESD) protection devices from Nexperia in leadless ultra-small surface-mounted device (SMD) plastic packages.

The devices are designed to protect two hi-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients.

PRTR5V0U2F and PRTR5V0U2K from Nexperia integrate two ultra low capacitance rail-to-rail ESD protection channels and one additional ESD protection diode each to ensure signal line protection even if no supply voltage is available.

Features Applications
  • ESD protection of two hi-speed data lines or high-frequency signal lines
  • Ultra-low input/output to ground capacitance: C(I/O-GND) = 1 pF
  • ESD protection up to 8 kV
  • IEC 61000-4-2, level 4 (ESD)
  • Very low clamping voltage due to an integrated additional ESD protection diode
  • Very low reverse current
  • AEC-Q101 qualified
  • Leadless ultra small SMD plastic packages
  • USB 2.0 interfaces
  • Digital video interface (DVI) / high definition multimedia interface (HDMI) interfaces
  • Mobile and cordless phones
  • Personal digital assistants (PDA)
  • Digital cameras
  • Wide area network (WAN) / local area network (LAN) systems
  • PCs, notebooks, printers and other PC peripherals

Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 5.5VWM 6XSON SOT886PRTR5V0U2F,115TVS DIODE 5.5VWM 6XSON SOT8860 - Immediate$0.72View Details
Updated: 2017-08-09
Published: 2009-04-03