QuikXO MQF TCXO Oscillators

Mercury United's oscillators are ideal for applications that require a very accurate ±1.0 PPM frequency stability over an extended temperature range

Image of Mercury United's QuikXO MQF TCXO OscillatorsMercury United Electronics’ QuikXO MQF TCXO oscillators are built-to-order and are drop-shipped from southern California in just days, not weeks.

This temperature-compensated crystal oscillator is ideal for applications that require a very accurate ±1.0 PPM frequency stability over an extended temperature range of -40°C to +85°C.

A low current consumption and a typical integrated phase jitter of 1.5 pS RMS make this oscillator a perfect choice for circuits.

Packages include the miniature 3.2 mm x 2.5 mm (MQF326), plus the popular 5.0 mm x 7.0 mm (MQF574 / MQF576) sizes.

This TCXO oscillator series will operate with a supply voltage of either +2.5 V or +3.3 V and is available with CMOS, PECL, or LVDS Square Wave output logics.

The nominal frequency ranges available are from 10.000 MHz to 250.000 MHz with a CMOS square wave output logic and from 10.000 MHz to 1,500.000 MHz (1.5 GHz) with a PECL or LVDS square wave output logic.

When low current consumption is critical to a design, this QuikXO TCXO is ideal with a current consumption from 24 mA to 34 mA with a CMOS square wave output logic, 36 mA to 52 mA with a PECL square wave output logic, and 22 mA to 36 mA with a LVDS square wave output logic.

These oscillators are also 2011/65 EU RoHS directive compliant.

Features
  • Drop-ships from California in days
  • Frequency stability: ±1.0 PPM over -40°C to +85°C
  • Nominal frequency ranges:
    • 10.000 MHz to 250.000 MHz, CMOS
    • 10.000 MHz to 1,500.000 MHz, PECL, or LVDS
  • Package sizes: 3.2 mm x 2.5 mm or 5.0 mm x 7.0 mm
  • Output logic: CMOS, PECL, or LVDS square wave
  • Integrated phase jitter: 1.5 pS (typ.)
  • Current consumption:
    • 24 mA ~ 34 mA, CMOS
    • 36 mA ~ 52 mA, PECL
    • 22 mA ~ 36 mA, LVDS
  • 2011/65 EU RoHS directive compliant
Applications
  • Telecommunication
  • GPS navigation systems
  • Navigation
  • Timing systems
  • Printers: multiple function printers (MPCs)
  • Embedded systems
  • Automotive
  • Networking: LAN/WAN and routers
  • LCD PC monitors and LCD TVs
  • Storage systems (CD-ROM, VCD, DVD, and HDD)
  • ADSL and PCMCIA
  • Scanners, modems, and projectors
  • Digital cameras
  • Hand-held ID readers
  • Medical equipment and devices

QuikXO MQF TCXO Oscillators

ImageManufacturer Part NumberDescriptionBase ResonatorTypeFrequencyAvailable QuantityPriceView Details
XTAL OSC TCXO 125.0000MHZ CMOSMQF326T33-125.000-1.0/-40+85XTAL OSC TCXO 125.0000MHZ CMOSCrystalTCXO125 MHz202 - Marketplace$46.74View Details
Published: 2023-10-09