MAX17227A nanoPower Boost Converter

Analog Devices' MAX17227A ia a 400 mV to 5.5 V input, 2 A nanoPower boost converter with short-circuit protection and True Shutdown™

Image of Analog Devices' MAX17227A nanoPower Boost ConverterAnalog Devices' MAX17227A is a nanoPower boost converter, capable of delivering a load up to 2 A peak inductor current and providing True Shutdown, cycle-by-cycle inductor current limit, short-circuit, and thermal protection. During shutdown, current drawn from the input pin is 1 nA. The MAX17227A offers ultra-low quiescent current, small total solution size, and high efficiency throughout the load and line range. These features make it ideal for battery-powered applications where extended battery life is required and high efficiency is necessary at all power levels.

Features
  • 350 nA quiescent supply current from output
  • Output short-circuit protection
  • True shutdown mode: 1 nA shutdown current
  • 96% peak efficiency, 90% or higher at 500 µA
Applications
  • Industrial
    • Emergency lighting
    • IoT sensors
  • Medical
    • Clinical instrumentation
  • Consumer
    • Wi-Fi module
    • Near-band IoT
    • Wearable audio

MAX17227A nanoPower Boost Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BOOST ADJ 2A 6WLPMAX17227AANT+IC REG BOOST ADJ 2A 6WLP0 - ImmediateSee Page for PricingView Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX17227AMAX17227AEVK#WLPEVAL BOARD FOR MAX17227A2 - Immediate
6 - Factory Stock
$89.11View Details
Published: 2021-05-17