TVS Diodes 1500 W AEC-Q101 Automotive TPSMC Series

The AEC-Q101 qualified 1500 W automotive TPSMC series from Littelfuse is designed specifically to protect sensitive electronic equipment

Image of Littelfuse's TVS Diodes 1500 W AEC-Q101 Automotive TPSMC SeriesLittelfuse's AEC-Q101 qualified TPSMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS devices are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Image of Littelfuse's TVS Diode Products Catalog

TVS Diodes Products

eBook Format

View Automotive TVS Diodes Application Note

TVS Diodes Microsite


Features and Benefits
  • High reliability application and automotive-grade AEC Q101 qualified
  • 1500 W peak pulse power capability at 10 / 1000 μs waveform, repetition rate (duty cycles): 0.01%
  • For surface-mounted applications to optimize board space
  • Low-profile package
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • Fast response time: typically less than 1.0 ps from 0 V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen-free and RoHS-compliant
  • Meet MSL level 1 per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead–free plated
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 15 kV (air), 8 kV (contact)ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • Typical IR less than 1 μA above 13 V
  • Plastic package has underwriters laboratory flammability 94V-O
  • High temperature soldering guaranteed: 160°C/10 seconds at terminals
Published: 2015-01-13