TVS Diode Arrays for High Speed Signals - SP0544/SP7538 Series
Littelfuse's TVS diode array for protection against electrostatic discharges in high-speed interfaces
Two series of TVS diode arrays (SPA® diodes) from Littelfuse safeguard high-speed interfaces from damage due to electrostatic discharges (ESD). SP7538P series TVS diode arrays integrate eight channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode in a µDFN-9 package; SP0544T series TVS diode arrays have a similar design in a smaller µDFN-10, with four channels of ultra-low capacitance rail-to-rail diodes instead of eight. Both can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8 kV contact discharge) without performance degradation. Their extremely low loading capacitance also makes them ideal for protecting high-speed signal pins.
Typical applications for both series include ESD protection for interfaces like V-By-One, Embedded DisplayPort, USB 2.0/3.0 ports, and HDMI, as well as flat panel displays, LCD/LED TVs, smartphones and mobile computing.
| Features |
|
|
|
||
| Applications |
||
|
SP0544T Series
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP0544TUTG | TVS DIODE 5VWM 7VC 10UDFN | - | 0 - Immediate | See Page for Pricing | View Details |
SP7538P Series
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP7538PUTG | TVS DIODE 5VWM 7VC 9UDFN | - | 85262 - Immediate | $1.31 | View Details |