TVS Diode Array SPA® Ultra-Low Capacitance ESD Protection – SP3420 Series

Littelfuse’s SP3420 series diode array can repetitively dissipate 6 A of 8/20 µs surge current

Image of Littelfuse's TVS Diode Array SPA® Ultra-Low Capacitance ESD Protection – SP3420 SeriesLittelfuse’s TVS diode array has an ultra-low capacitance at 0.32 pF with an IEC61000-4 industry-standard level of ESD protection for high-speed applications including USB 3.1, DisplayPort, Thunderbolt, and e-SATA. The low capacitance ensures that signal integrity is passed along to communication equipment without performance degradation. This diode array can repetitively dissipate 6 A of 8/20 µs surge current.

Features
  • ESD, IEC 61000-4-2, ±12 kV contact, ±15 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, IEC 61000-4-5 2nd edition, 6 A (tP=8/20 µs)
  • Low capacitance of 0.32 pF at 1.5 V typical
  • AEC-Q101 qualified
Applications
  • Ultra-high-speed data lines
  • USB 3.1, USB 3.0, and USB 2.0
  • DisplayPort™
  • Thunderbolt (light peak)
  • Consumer, mobile, and portable electronics

Resources

TVS Diode Array SPA® Ultra-Low Capacitance ESD Protection – SP3420 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 6VC 10UDFNSP3420-04UTGTVS DIODE 3.3VWM 6VC 10UDFN10241 - Immediate$0.76View Details
Published: 2020-01-30