Enhanced ESD 22 kV Bidirectional Automotive Grade TVS Diode - AQ3522-01xTG
Littelfuse’s AQ3522 diode has an extremely low loading capacitance making it ideal for protecting high-speed signal pins
Littelfuse’s AQ3522 integrates ultra-low 0.15 pF capacitance diodes to protect electronic equipment that may experience destructive electrostatic discharges (ESD). This robust component meets AEC-Q101 automotive standards and can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The extremely low loading capacitance makes the AQ3522-01xTG ideal for protecting high-speed signal pins such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.
- AEC-Q101 qualified and PPAP capable
- ESD, IEC 61000-4-2, ±22 kV contact, ±30 kV air
- Lightning, 2.5 A (8/20 µs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 0.15 pF (typ) at 3 GHz
- ESD, ISO 10605, 330 pF 330 Ω, ±21 kV contact, ±23 kV air
- EFT, IEC 61000-4-4, 40 A (tP= 5/50 ns)
- Ultra-high speed data lines
- USB 3.1, 3.0, 2.0
- HDMI 2.0, 1.4a, 1.3
- DisplayPort™
- V-by-One
- LVDS interfaces
- Consumer, mobile, and portable electronics
- Automotive applications
Enhanced ESD 22 kV Bidirectional Automotive Grade TVS Diode - AQ3522-01xTG
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQ3522-01LTG | TVS DIODE 5VWM 18VC SOD523 | 31366 - Immediate | $0.38 | View Details |
![]() | ![]() | AQ3522-01FTG | TVS DIODE 5VWM 18VC SOD323 | 5955 - Immediate | $0.54 | View Details |