AEC-Q101 Qualified Unidirectional TVS Diode - AQ1250-01ETG

Littelfuse’s TVS diode provides high ESD protection for electronic applications

Image of Littelfuse AEC-Q101 Qualified Unidirectional TVS Diode – AQ1250-01ETGLittelfuse's unidirectional AQ1250 TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation, as well as safely dissipate a 50 A, 8/20 μs surge event as defined in IEC 61000-4-5 2nd edition. These diodes provide a high ESD (electrostatic discharge) protection level for electronic applications like automotive, medical, and test equipment/instrumentation.

Features
  • AEC-Q101 qualified
  • PPAP capable
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, 50 A (8/20 μs as defined in IEC 61000-4-5 2nd edition)
  • ESD, ISO 10605, 330 pF 330 Ω, ±30 kV contact, ±30 kV air
  • Low leakage current of 0.02 μA (typical) at 5 V
Applications
  • Switches/buttons
  • Test equipment/instrumentation
  • Medical equipment
  • Batteries
  • Automotive applications

AQ1250-01ETG TVS Diode

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5VWM 10VC SOD882AQ1250-01ETGTVS DIODE 5VWM 10VC SOD8824399 - Immediate$0.40View Details
Published: 2021-09-09