LI-OV7251M-FF Compact Camera Module
Leopard Imaging's VGA camera module is compact and feature packed
Leopard Imaging's LI-OV7251M-FF compact and affordable camera module is ideal for various applications requiring a simple and reliable imaging solution. Equipped with OmniVision's OV7251 sensor, it captures clear VGA resolution (640 pixels x 480 pixels) images and videos at up to 100 frames per second. This makes it suitable for applications where real-time image capture is essential.
The LI-OV7251M-FF features a fixed-focus lens and a compact size of 8 mm x 8 mm, making it easy to integrate into space-constrained projects. Additionally, it boasts a simple USB 3.0 interface for hassle-free connection to computers and other compatible devices.
- OmniVision OV7251 VGA sensor
- USB 3.0 interface
- Compact size: 8 mm x 8 mm
- Fixed-focus lens
- 100 fps frame rate at full resolution
- Global shutter sensor
- RAW data output
- Active pixel array: 640 x 480
- Optical format: 1/7.5"
- Pixel size: 3 μm x 3 μm
- Power: USB 3.0 +5 VDC power source
- C# source code for capture and display available
- PC multimedia cameras
- Portable device cameras
- Tablet cameras
- Mobile camera applications
- Robotics and automation
- Security and surveillance systems
- Industrial inspection
- DIY projects
- Educational and research purposes
LI-OV7251M-FF Compact Camera Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LI-OV7251M-FF | OV7251 MIPI GLOBAL SHUTTER CMOS | 3 - Immediate | $51.64 | View Details |
![]() | ![]() | LI-OV7251M-FF-80 | OV7251 MIPI GLOBAL SHUTTER CMOS | 5 - Immediate | $51.64 | View Details |