Quick-Lock Tie Wire Reel

Klein Tools' quick-lock tie wire reel is constructed from durable aluminum and features a corrosion-resistant black coat

Image of Klein Tools' Quick-Lock Tie Wire ReelKlein Tools' quick-lock tie wire reel is engineered for speed and efficiency. With a cutting-edge push-button and sliding latch system, this reel enables lightning-fast spool replacement, surpassing traditional models. The two-step lock ensures a secure lid connection, while the top handle allows effortless removal and quick alignment to the base. The large, rotating knob offers a sure grip when winding the reel for right and left-handed users. The reel is constructed from durable aluminum and features a corrosion-resistant black coat for longevity.

Features
  • Tie wire reel has push-button and sliding latch for quick and easy spool replacement
  • Two-step lock securely keeps lid connected to reel
  • Top handle for easy removal and quick alignment to base
  • Aluminum construction is both durable and lightweight
  • Black coat adds additional layer of corrosion resistance
  • Large, rotating knob for sure grip when winding reel for right- and left-handed users
  • 12 to 18 gauge wire capacity

Quick-Lock Tie Wire Reel

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QUICK LOCK TIE WIRE WHEEL27500QUICK LOCK TIE WIRE WHEEL2 - Immediate$63.61View Details
Published: 2024-03-06