Digital Angle Gauge with Angle Alert

Klein Tools' gauge is an essential jobsite tool providing fast and easy levels and angles

Image of Klein Tools' Digital Angle Gauge with Angle AlertKlein Tools' digital angle gauge with angle alert can measure or set angles, check relative angles, or be used as a digital level. Users can set defined angles easily and quickly. The angle alert features uses LEDs and a buzzer to notify the user when the desired angle is reached without looking at the screen.

The strong magnetic base attaches to ferromagnetic surfaces such as conduits. The digital angle has dual measurement ranges of 0° to 90° and 0° to 180°, as well as a high visibility reverse contrast display for easy viewing.

Features
  • Measures or sets angles, checks relative angles with zero calibration, and is suitable as a digital level
  • LEDs light up red, orange, or green based on how close the device's orientation is to the user-defined angle
  • Bright reverse contrast display is easy to see in all lighting conditions
  • Strong magnetic base attaches to conduits, pipes, saw blades, vents, ducts, and other ferromagnetic surfaces
  • V-grooves ensure a secure fit on the contours of conduits or pipes
  • Display can auto-rotate for easy viewing when it is upside-down
  • IP54 water-/dust-resistant rating

Digital Angle Gauge with Angle Alert

ImageManufacturer Part NumberDescriptionTool TypeAvailable QuantityPriceView Details
DIGITAL ANGLE GAUGE W/ALERT935DAADIGITAL ANGLE GAUGE W/ALERTAngle Gauge10 - Immediate$42.51View Details
Published: 2023-11-22