WP7 Series Board-To-Board (FPC) Connector
0.4 mm pitch, stacking type, board-to-board (FPC) connector from JAE
JAE's WP7 series is a board-to-board connector with 0.4 mm pitch spacing that is ideal for high-density mounting in slim information communication devices like mobile phones, smart phones, LCD displays, notebook PCs, and PDAs. To satisfy different product function requirements, a low pin count type and a high pin count type (WP7A/ WP7B) are available with the same mounting pattern.
- 0.4 mm pitch, 2 rows, 0.7 mm mating height
- 2-point contact design to resist twisting stress
- Lead-free. Nickel barrier on contact prevents solder wicking
- High removal force WP7A for low pin count (10-30 pos.)
- Low insertion force WP7B for high pin count (40-70 pos.)
- Contact structure ensures high wear-resistance and high contact reliability
- Secure hold-downs prevent insulator breakage and peeling from FPC applications
- Mounting pattern for WP7A and WP7B is the same
- Hand-held products
- Mobile phones
- Smart phones
- LCD displays
- Notebook PCs