+600°C Series RTD Platinum Temperature Sensor
Innovative Sensor Technology’s temperature sensors have a small but robust construction to ensure function in harsh conditions
Innovative Sensor Technology's +600°C series platinum temperature sensors are developed with the highest quality materials and cover a wide operating temperature range of -200°C to +600°C. Their extremely robust construction makes the sensors function well in the harshest conditions while experiencing minimal drift. The +600°C series have long-term stability, low self-heating, and fast response time, and come in a variety of small dimensions, wire types, and lengths. Sensors are available with a standard temperature coefficient (TCR) of 3,850 ppm/K and 3,750 ppm/K and with accuracies according to the IEC-60751 norm.
- Tolerance class (dependent on temperature range):
- IEC 60751 F0.15/Class A
- IEC 60751 F0.3/Class B
- IEC 60751 F0.6/Class C
- IEC 60751 F0.1/Class Y
- Connection:
- 6 W: Pt-cladded Ni-wire, Ø 0.2 mm (solderable, weldable, crimpable, and brazeable)
- 7 W: Pt-wire, Ø 0.15 mm and Ø 0.2 mm
- Low self-heating
- Fast response time
- Small dimensions
- Paired sensors available
- 1/5 IEC and 1/10 IEC available
- Vibration and temperature shock resistant
- Nominal resistance: 100 Ω, 500 Ω, 1,000 Ω, 2,000 Ω at 0°C
- Long-term stability: <0.04% at 1,000 hours at maximum operating temperature
- Customer-specific alternatives available on request
- Process controls
- HVAC
- Medical devices
- Aerospace
- Bioprocessing
- Automotive
- Optics, 5G, and telecommunications
- Renewable energy
- E-mobility and fuel cells
Resistance Temperature Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0K1.232.6W.B.010 | SENSOR RTD 100OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P0K1.520.6W.A.010 | SENSOR RTD 100OHM RADIAL | 4331 - Immediate | $2.90 | View Details |
![]() | ![]() | P1K0.520.6W.A.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | $2.18 | View Details |
![]() | ![]() | P1K0.161.6W.B.010 | SENSOR RTD 1KOHM MODULE | 855 - Immediate | $3.54 | View Details |
![]() | ![]() | P1K0.161.6W.Y.010 | SENSOR RTD 1000OHM RADIAL | 200 - Immediate | $6.80 | View Details |
![]() | ![]() | P0K1.520.6W.B.010 | SENSOR RTD 100OHM RADIAL | 535 - Immediate | $2.26 | View Details |
![]() | ![]() | P1K0.232.6W.A.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P1K0.520.6W.B.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P0K1.520.6W.Y.010 | SENSOR RTD 100OHM RADIAL | 0 - Immediate | $3.61 | View Details |
![]() | ![]() | P0K1.232.6W.A.010 | SENSOR RTD 100OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PU1K0.232.6W.B.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | $3.87 | View Details |
![]() | ![]() | P0K1.161.6W.A.010 | SENSOR RTD 100OHM RADIAL | 4 - Immediate | $4.88 | View Details |
![]() | ![]() | P1K0.161.6W.A.010 | SENSOR RTD 1KOHM RADIAL | 995 - Immediate | $4.16 | View Details |
![]() | ![]() | P1K0.232.6W.Y.010 | SENSOR RTD 1000OHM RADIAL | 121 - Immediate | $5.27 | View Details |
![]() | ![]() | P0K1.161.6W.Y.010 | SENSOR RTD 100OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P1K0.232.6W.B.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P0K1.281.6W.B.007.R | SENSOR RTD 100OHM PROBE | 100 - Immediate | $8.16 | View Details |
![]() | ![]() | P1K0.520.6W.Y.010 | SENSOR RTD 1000OHM RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P10K.520.6W.B.010.D | SENSOR RTD RADIAL | 233 - Immediate | $10.95 | View Details |
![]() | ![]() | P0K1.232.6W.Y.010 | SENSOR RTD 100OHM RADIAL | 0 - Immediate | $3.16 | View Details |