PROFET™+2 12V BTS70012-1ESP Evaluation Board
Infineon Technologies' evaluation board offers quick and easy development driving resistive, inductive, and capacitive loads using the BTS70012-1ESP high-side switch
Infineon's BTS70012-1ESP is a smart high-side power switch that provides protection functions and diagnosis. The product has a capacitive load switching mode implemented to charge capacitive loads and to reduce current peaks during the switch-on of capacitors.
- High-side switch with diagnosis and embedded protection
- Capacitive load switching mode
- Operating voltage range: 3.1 V to 28 V with 3.3 V and 5 V compatible logic input
- Protection: current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Optimized for design flexibility across the family by pin-to-pin and external components compatibility
- Miniaturization / shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified and cost-efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1 V
- Smaller package size for area savings
- Very low output leakage current: ≤0.5 μA up to +85°C
- Suitable for driving 31.3 A resistive, inductive, and capacitive loads
- Replaces electromechanical relays, fuses, and discrete circuits
- Suitable for driving glow plugs, heating loads, DC motors, and for power distribution
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTS700121ESPDAUGHBDTOBO1 | DAUGHTER BOARD | 2 - Immediate | $46.61 | View Details |