Service Robots and Drone Connector Solutions
Hirose offers a wide selection of interconnects for use in various robotics applications, including industrial, service, assistive robots, and drones. Industrial factory automation applications include handling, welding, assembly, dispensing, and other functions. Service robots are commonly used for cleaning and other household chores, serving food and drinks to people, in scientific laboratories, and to perform tasks in harsh environments such as space or extremely cold areas. Assistive robotics help the disabled to perform tasks or movements such as walking or using a limb, and they can also act as a service robot. Remote controlled drones can be used to transport small items through the air and for aerial surveillance and photography. Hirose's connectors for robotics include board-to-board, wire-to-board, coaxial, FPC/FFC, in-line and interface connectors.
            
		  Service Robots
            Cleaning Robotics
            
	Drones
            
	Assistive Robotics
- Board-to-Board
 - Coaxial
 - FPC/FFC
 - Wire-to-Board
 - In-Line
 - Interface
 
We offer a wide variety of Board-to-Board connectors such as floating, space-saving, and ribbon cable connectors.
FX30B Series - 3.81 mm Pitch
- Contact pitch: 3.81 mm
 - Current capacity: 13-17 A/pin
 - Connection type: Coplanar, Vertical, Parallel
 - Position misalignment absorption movable amount: ±0.3 mm
 - This series has superior contact reliability by employing an independent four-point contact spring structure
 - Number of positions: 2, 3, 4, 5
 
Our RF connectors are designed for use in a variety of applications and markets.
Hirose's diverse FPC connectors offer a variety of features such as space-saving low profile, with a pitch range from 0.3 mm to 0.5 mm.
With a wide variety of Wire-to-Board connectors, we offer features such as high-power, robustness, and low profile.
DF60 Series - 10.16 mm Pitch
- 10.16 mm pitch
 - 45 A high current capacity with AWG#8, 1 position
 - Accepts AWG#8 to 12 cables size with 1 to 6 positions
 - 5-point contact with independent contact springs
 - Connection style varieties: straight, right-angle and in-line
 - Keying variations available
 - UL and TÜV certified
 
DF63 Series - 3.96 mm Pitch
- Pitch: 3.96 mm
 - Variations: 1 to 6 positions in straight, right angle, and in-line
 - 15 amps with #16 AWG
 - Applicable cable: #16 and 18 AWG
 - High reliability with multi-contact point
 - Secure mating and clear tactile click
 - Accepts resin sealing up to 5 mm height
 - Will be UL and TÜV certified
 
Our In-line connectors include features such as water proof/water resistant, high-power, and the ability to wire inside narrow conduit.
DF63 Series - 3.96 mm Pitch
- Contact pitch: 3.96 mm
 - Variations: 1 to 6 positions in straight, right angle, and in-line
 - 15 amps with #16 AWG
 - Applicable cable: #16 and 18 AWG
 - High reliability with multi-contact point
 - Secure mating and clear tactile click
 - Accepts resin sealing up to 5 mm height
 - UL and TÜV certified
 
Interface connectors include I/O and micro USB connectors with high speed transmission and high reliability.