preLink® RJ45 IP20 Plug
HARTING’s preLink RJ45 IP20 Plug features a slimmer design and an easier assembly process suitable for many applications
HARTING announces an addition to the preLink product family with the preLink RJ45 IP20 Plug. This new addition offers 0°, 35°, and 90° versions. With improved strain relief, shielding contact, and a slimmer design, the preLink RJ45 IP20 Plug is suitable for even more applications.
- Three preLink RJ45 IP20 versions in 0°, 35°, and 90°
- Angled cabled outlet in 35° and 90° that enables 4 directions
- Strain relief without cable-tie
- Slotted nut for pre-assembled cables and easier assembly process
- Improved strain relief and shielding contact
- Slim design
- Building automation
- Industrial automation
- Submetering
- HVAC
- Energy
- Renewable energy
preLink® RJ45 IP20 Plug
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20821010020 | PRELINK RJ45 PLUG, IP20 STRAIGHT | 9 - Immediate | $22.14 | View Details |
![]() | ![]() | 20821010021 | PRELINK RJ45 PLUG, IP20 90 ANGLE | 1 - Immediate | $27.35 | View Details |
![]() | ![]() | 20821010022 | PRELINK RJ45 PLUG, IP20 35 ANGLE | 0 - Immediate | $27.35 | View Details |