I-PEX® MHF® 5L Micro-Connectors
GCT’s micro-connectors are ideal for space-restricted designs
GCT cable assemblies are available with I-PEX MHF 5L micro-connectors. MHF 5L is a great option when paired with GCT's SMA connector range, creating cable assemblies that provide fantastic solutions for the latest wireless technology. There are also Nautilus SMA to MHF 5L assembly options to take full advantage of the IP67 and IP68 rated capabilities, perfect for products in IoT and harsh environment applications.
MHF 5L is a micro wire-to-PCB coaxial connector with a mated height of 1.3 mm. It is one of the smallest connectors in the I-PEX MHF range and is becoming a connector specified in many designs today. The MHF 5L connector is combined with four different SMA connector variants from GCT, a straight jack rear-mount in standard and reverse polarity, and with or without IP67 and IP68 rated sealing. SMA connectors allow bulkhead mounting and the Nautilus versions are a great choice for applications where dust and waterproofing are required. The GCT cable assemblies listed below use a 1.13 mm diameter cable for better compatibility with the SMA interface; I-PEX also offers versions of MHF 5L with a 0.8 mm cable.
The MHF 5L plug itself has a unique selectively plated shell with the ground contact area made of gold, while the remaining shell is nickel-plated to give the ideal performance benefits of gold precisely where it is needed but with the cost benefits of nickel. The center contact is also gold-plated to maintain a 20 mΩ maximum contact resistance.
There are four cable assemblies available from GCT with an SMA to I-PEX MHF 5L micro-connector configuration, two of which are from the GCT's Nautilus Waterproof range:
- Cable 429: I-PEX MHF 5L to IP67 IP68 SMA straight jack rear-mount, 6 GHz
- Cable 430: I-PEX MHF 5L to IP67 IP68 RP SMA straight jack reverse-polarity rear-mount
- Cable 431: I-PEX MHF 5L to SMA straight jack rear-mount, 6 GHz
- Cable 432: I-PEX MHF 5L to RP SMA straight jack reverse-polarity rear-mount, 6 GHz
- Tiny 1.3 mm mated height with MHF 5L connectors
- IP67 and IP68 rated cable assemblies with Nautilus SMA bulkhead jacks
- Cable assemblies rated up to 6 GHz frequency
- GCT cable assemblies with MHF 5L are supplied with 1.13 mmø cable
- 5G
- IoT
- Portable devices
- Sensors
- Instrumentation
- Wireless modules
- GSM modules
- Antenna configurations
MHF® 5L Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAB431RF-0200-A-1 | COAX CBL SMA TO MHF5L 7.8" | 338 - Immediate | $10.45 | View Details |
![]() | ![]() | CAB429RF-0200-A-1 | COAX CBL SMA TO MHF5L 7.8" | 11 - Immediate | $12.37 | View Details |
![]() | ![]() | CAB432RF-0200-A-1 | COAX CBL RP-SMA TO MHF5L 7.8" | 0 - Immediate | $7.13 | View Details |
![]() | ![]() | CAB430RF-0200-A-1 | COAX CBL RP-SMA TO MHF5L 7.8" | 8 - Immediate | $12.50 | View Details |